8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4544CSA+T

DigiKey Part Number
175-MAX4544CSA+TTR-ND - Tape & Reel (TR)
175-MAX4544CSA+TCT-ND - Cut Tape (CT)
175-MAX4544CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4544CSA+T
Description
IC SWITCH SPDT X 1 60OHM 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 60Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4544CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100ns, 75ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,81800 €18,18 €
251,66400 €41,60 €
1001,49420 €149,42 €
2501,41332 €353,33 €
5001,36458 €682,29 €
1.0001,32446 €1.324,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,28211 €3.205,28 €
5.0001,25659 €6.282,95 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €