8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4543EUA+T

DigiKey Part Number
505-MAX4543EUA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4543EUA+T
Description
IC SW SPST-NO/NCX2 60OHM 8UMAX
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 60Ohm 8-uMAX/uSOP
EDA/CAD Models
MAX4543EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100ns, 75ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60.000
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types