2 Circuit IC Switch 1:1 60Ohm SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4543EKA+T

DigiKey Part Number
175-MAX4543EKA+TTR-ND - Tape & Reel (TR)
175-MAX4543EKA+TCT-ND - Cut Tape (CT)
175-MAX4543EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4543EKA+T
Description
IC SW SPST-NO/NCX2 60OHM SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 60Ohm SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX4543EKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100ns, 75ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.485
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,89600 €18,96 €
251,73560 €43,39 €
1001,55990 €155,99 €
2501,47612 €369,03 €
5001,42558 €712,79 €
1.0001,38400 €1.384,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,21998 €3.049,95 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €