Direct

MAX4535EUD | |
|---|---|
DigiKey Part Number | MAX4535EUD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4535EUD |
Description | IC SW DPST-NOX2 400OHM 14TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 400Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4535EUD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | DPST - NO | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 275ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -53dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |


