
MAX4533CWP+ | |
---|---|
DigiKey Part Number | MAX4533CWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4533CWP+ |
Description | IC SWITCH SPDT X 4 175OHM 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 175Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4533CWP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 175Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 250ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -66dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,68000 € | 13,68 € |
10 | 10,84200 € | 108,42 € |
36 | 9,89611 € | 356,26 € |
108 | 9,31611 € | 1.006,14 € |
252 | 8,97619 € | 2.262,00 € |
504 | 8,75248 € | 4.411,25 € |
Unit Price without VAT: | 13,68000 € |
---|---|
Unit Price with VAT: | 16,27920 € |