Direct

MAX4444ESE | |
|---|---|
DigiKey Part Number | MAX4444ESE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4444ESE |
Description | IC AMP RECEIVER 16SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Receiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4444ESE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Receiver | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 550 MHz | |
Slew Rate | 5000V/µs | |
Current - Supply | 41 mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


