
MAX44280EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX44280EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX44280EVKIT# |
Description | EVAL KIT EVAL KIT MAX44280 (1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX44280 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 30V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 50MHz | |
Current - Output / Channel | 85mA | |
Current - Supply (Main IC) | 750µA | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Utilized IC / Part | MAX44280 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,78000 € | 67,78 € |
Unit Price without VAT: | 67,78000 € |
---|---|
Unit Price with VAT: | 80,65820 € |