
MAX44267EVKIT# | |
|---|---|
DigiKey Part Number | MAX44267EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX44267EVKIT# |
Description | 15V SINGLE-SUPPLY DUAL OP AMP WI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX44267 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | 3V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 5MHz | |
Current - Output / Channel | 36mA | |
Current - Supply (Main IC) | 2.4mA | |
Voltage - Supply, Single/Dual (±) | 2.25V ~ 15V | |
Utilized IC / Part | MAX44267 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,89000 € | 76,89 € |
| 10 | 64,17500 € | 641,75 € |
| 25 | 61,00120 € | 1.525,03 € |
| 100 | 57,51440 € | 5.751,44 € |
| Unit Price without VAT: | 76,89000 € |
|---|---|
| Unit Price with VAT: | 91,49910 € |


