SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4380EUT+T

DigiKey Part Number
MAX4380EUT+TTR-ND - Tape & Reel (TR)
MAX4380EUT+TCT-ND - Cut Tape (CT)
MAX4380EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4380EUT+T
Description
IC VOLTAGE FEEDBACK 1 CIRC SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4380EUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
485V/µs
-3db Bandwidth
210 MHz
Current - Input Bias
8.5 µA
Voltage - Input Offset
3 mV
Current - Supply
7.5mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.694
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,86500 €18,65 €
251,70720 €42,68 €
1001,53370 €153,37 €
2501,45100 €362,75 €
5001,40120 €700,60 €
1.0001,36018 €1.360,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,19838 €2.995,95 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €