
MAX4374TESD+T | |
|---|---|
DigiKey Part Number | MAX4374TESD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4374TESD+T |
Description | IC AMP COMP REF 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4374TESD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,14779 € | 5.369,48 € |
| Unit Price without VAT: | 2,14779 € |
|---|---|
| Unit Price with VAT: | 2,55587 € |

