
MAX4373TESA+T | |
|---|---|
DigiKey Part Number | MAX4373TESA+TTR-ND - Tape & Reel (TR) MAX4373TESA+TCT-ND - Cut Tape (CT) MAX4373TESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4373TESA+T |
Description | IC AMP COMP REF 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4373TESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,12900 € | 31,29 € |
| 25 | 2,88320 € | 72,08 € |
| 100 | 2,61270 € | 261,27 € |
| 250 | 2,48360 € | 620,90 € |
| 500 | 2,40580 € | 1.202,90 € |
| 1.000 | 2,34176 € | 2.341,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,27416 € | 5.685,40 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |




