MAX436CSD+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.214
Unit Price: 8,11000 €
Datasheet
Transconductance Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX436CSD+

DigiKey Part Number
MAX436CSD+-ND
Manufacturer
Manufacturer Product Number
MAX436CSD+
Description
IC OPAMP TRANSCOND 1 CIRC 14SOIC
Customer Reference
Detailed Description
Transconductance Amplifier 1 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX436CSD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
35mA
Packaging
Tube
Voltage - Supply Span (Min)
9.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
10.5 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
850V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
200 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6503MAX/NOPBTexas Instruments1.214296-35331-1-ND8,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes