8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4232AUA+T

DigiKey Part Number
MAX4232AUA+TR-ND - Tape & Reel (TR)
MAX4232AUA+CT-ND - Cut Tape (CT)
MAX4232AUA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4232AUA+T
Description
IC CMOS 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4232AUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
850 µV
Current - Supply
1.2mA (x2 Channels)
Current - Output / Channel
200 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,50500 €15,05 €
251,37360 €34,34 €
1001,22970 €122,97 €
2501,16104 €290,26 €
5001,11966 €559,83 €
1.0001,08559 €1.085,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,04964 €2.624,10 €
5.0001,02796 €5.139,80 €
7.5001,01711 €7.628,32 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €