
MAX4218EEE+T | |
|---|---|
DigiKey Part Number | MAX4218EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4218EEE+T |
Description | IC OPAMP VFB 3 CIRCUIT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4218EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 5.4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5.5mA (x3 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,01267 € | 17.531,67 € |
| Unit Price without VAT: | 7,01267 € |
|---|---|
| Unit Price with VAT: | 8,34508 € |

