
MAX4215ESA+T | |
|---|---|
DigiKey Part Number | MAX4215ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4215ESA+T |
Description | IC BUFFER 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4215ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 5.4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,88557 € | 9.713,92 € |
| Unit Price without VAT: | 3,88557 € |
|---|---|
| Unit Price with VAT: | 4,62383 € |

