
MAX4210FETT+T | |
|---|---|
DigiKey Part Number | 175-MAX4210FETT+TTR-ND - Tape & Reel (TR) 175-MAX4210FETT+TCT-ND - Cut Tape (CT) 175-MAX4210FETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4210FETT+T |
Description | IC CURRENT MONITOR 0.5% 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4210FETT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 4V ~ 28V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,88900 € | 28,89 € |
| 25 | 2,65920 € | 66,48 € |
| 100 | 2,40640 € | 240,64 € |
| 250 | 2,28580 € | 571,45 € |
| 500 | 2,21320 € | 1.106,60 € |
| 1.000 | 2,15342 € | 2.153,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,09031 € | 5.225,78 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

