
MAX41400ANL+T | |
|---|---|
DigiKey Part Number | 175-MAX41400ANL+TTR-ND - Tape & Reel (TR) 175-MAX41400ANL+TCT-ND - Cut Tape (CT) 175-MAX41400ANL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX41400ANL+T |
Description | LOW-POWER, PRECISION, INSTRUMENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 9-WLP (1.26x1.23) |
Datasheet | Datasheet |
EDA/CAD Models | MAX41400ANL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
-3db Bandwidth | 28 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.26x1.23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,82200 € | 45,55 € |
| 100 | 1,63880 € | 163,88 € |
| 250 | 1,55136 € | 387,84 € |
| 500 | 1,49872 € | 749,36 € |
| 1.000 | 1,45537 € | 1.455,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40961 € | 3.524,03 € |
| 5.000 | 1,38204 € | 6.910,20 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |






