
MAX4090EXT+ | |
|---|---|
DigiKey Part Number | MAX4090EXT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4090EXT+ |
Description | IC AMP BUFFER SC70-6 |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4090EXT+ Models |
Category | Current - Supply 6.5 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 85 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Buffer | Grade Automotive |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 55 MHz | Supplier Device Package SC-70-6 |
Slew Rate 275V/µs | Base Product Number |

