
MAX4066CSD+T | |
|---|---|
DigiKey Part Number | 175-MAX4066CSD+TTR-ND - Tape & Reel (TR) 175-MAX4066CSD+TCT-ND - Cut Tape (CT) 175-MAX4066CSD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4066CSD+T |
Description | IC SWITCH SPST-NOX4 45OHM 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4066CSD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 16V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -86dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,36900 € | 33,69 € |
| 25 | 3,10680 € | 77,67 € |
| 100 | 2,81830 € | 281,83 € |
| 250 | 2,68088 € | 670,22 € |
| 500 | 2,59800 € | 1.299,00 € |
| 1.000 | 2,52978 € | 2.529,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,26721 € | 5.668,02 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

