
MAX40661ATB/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX40661ATB/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX40661ATB/VY+T |
Description | AUTOMOTIVE TRANSIMPEDANCE AMPLIF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR Receivers, Optical 10-SWTDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40661ATB/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR Receivers, Optical | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SWTDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,89694 € | 12.242,35 € |
| Unit Price without VAT: | 4,89694 € |
|---|---|
| Unit Price with VAT: | 5,82736 € |

