
MAX40660ATB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX40660ATB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40660ATB/VY+ |
Description | IC AMP LIDAR 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR Receivers, Optical 10-SWTDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40660ATB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR Receivers, Optical | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SWTDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| 10 | 6,83800 € | 68,38 € |
| 25 | 6,35760 € | 158,94 € |
| 100 | 5,82940 € | 582,94 € |
| 300 | 5,53477 € | 1.660,43 € |
| 500 | 5,42584 € | 2.712,92 € |
| 1.000 | 5,30093 € | 5.300,93 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |











