
MAX4062EUB+T | |
|---|---|
DigiKey Part Number | MAX4062EUB+TTR-ND - Tape & Reel (TR) MAX4062EUB+TCT-ND - Cut Tape (CT) MAX4062EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4062EUB+T |
Description | IC AMP CLASS AB STEREO 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4062EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Differential Inputs, Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,08000 € | 27,00 € |
| 100 | 0,96270 € | 96,27 € |
| 250 | 0,90680 € | 226,70 € |
| 500 | 0,87314 € | 436,57 € |
| 1.000 | 0,84542 € | 845,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81614 € | 2.040,35 € |
| 5.000 | 0,79849 € | 3.992,45 € |
| 7.500 | 0,78966 € | 5.922,45 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |









