
MAX4052AESE+T | |
|---|---|
DigiKey Part Number | 175-MAX4052AESE+TTR-ND - Tape & Reel (TR) 175-MAX4052AESE+TCT-ND - Cut Tape (CT) 175-MAX4052AESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4052AESE+T |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4052AESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 16V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 175ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37600 € | 43,76 € |
| 25 | 4,04760 € | 101,19 € |
| 100 | 3,68690 € | 368,69 € |
| 250 | 3,51484 € | 878,71 € |
| 500 | 3,41118 € | 1.705,59 € |
| 1.000 | 3,32584 € | 3.325,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,23578 € | 8.089,45 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |


