
MAX40001ANT22+T | |
|---|---|
DigiKey Part Number | MAX40001ANT22+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX40001ANT22+T |
Description | IC COMPARATOR 1 W/VOLT REF 6WLP |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 6-WLP (1.08x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40001ANT22+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 0.005µA | |
Current - Output (Typ) | 2mA | |
Current - Quiescent (Max) | 1.7µA | |
CMRR, PSRR (Typ) | 46dB CMRR, 60dB PSRR (Min) | |
Propagation Delay (Max) | 14µs (Typ) | |
Hysteresis | 2.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-XFBGA, WLPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP (1.08x0.73) | |
Base Product Number |

