
MAX40000AUT12+T | |
---|---|
DigiKey Part Number | MAX40000AUT12+TTR-ND - Tape & Reel (TR) MAX40000AUT12+TCT-ND - Cut Tape (CT) MAX40000AUT12+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40000AUT12+T |
Description | IC COMPARATOR 1 GEN PUR SOT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40000AUT12+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 3.3V | |
Current - Input Bias (Max) | 0.005µA | |
Current - Output (Typ) | 2mA | |
Current - Quiescent (Max) | 1.7µA | |
CMRR, PSRR (Typ) | 46dB CMRR, 60dB PSRR (Min) | |
Propagation Delay (Max) | 14µs (Typ) | |
Hysteresis | 2.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,33000 € | 1,33 € |
10 | 0,96900 € | 9,69 € |
25 | 0,88000 € | 22,00 € |
100 | 0,78200 € | 78,20 € |
250 | 0,73512 € | 183,78 € |
500 | 0,70690 € | 353,45 € |
1.000 | 0,68365 € | 683,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,65911 € | 1.647,77 € |
5.000 | 0,64431 € | 3.221,55 € |
7.500 | 0,63690 € | 4.776,75 € |
12.500 | 0,62870 € | 7.858,75 € |
Unit Price without VAT: | 1,33000 € |
---|---|
Unit Price with VAT: | 1,58270 € |