6 WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WLP
Sometimes It’s Smart to Have a Low Iq
On-Demand Webinar - How to Know When it’s Time to Lower Your IQ

MAX40000ANT12+

DigiKey Part Number
MAX40000ANT12+-ND
Manufacturer
Manufacturer Product Number
MAX40000ANT12+
Description
IC COMPARATOR 1 GEN PUR 6WLP
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull 6-WLP (1.08x0.73)
Datasheet
 Datasheet
EDA/CAD Models
MAX40000ANT12+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Type
with Voltage Reference
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 3.3V
Current - Input Bias (Max)
0.005µA
Current - Output (Typ)
2mA
Current - Quiescent (Max)
1.7µA
CMRR, PSRR (Typ)
46dB CMRR, 60dB PSRR (Min)
Propagation Delay (Max)
14µs (Typ)
Hysteresis
2.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
6-XFBGA, WLPBGA
Mounting Type
Surface Mount
Supplier Device Package
6-WLP (1.08x0.73)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.180
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types