
MAX3964AETP+ | |
|---|---|
DigiKey Part Number | MAX3964AETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3964AETP+ |
Description | IC LIMITING AMP 20TQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3964AETP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,99300 € | 39,93 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |

