

MAX38908ATD+T | |
---|---|
DigiKey Part Number | 505-MAX38908ATD+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX38908ATD+T |
Description | IC REG LINEAR POS ADJ 4A 14-TDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38908ATD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 4A | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB ~ 42dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature, Reverse Current, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 4,00598 € | 10.014,95 € |
Unit Price without VAT: | 4,00598 € |
---|---|
Unit Price with VAT: | 4,76712 € |