
MAX38904CANL+T | |
|---|---|
DigiKey Part Number | 505-MAX38904CANL+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX38904CANL+T |
Description | IC REG LINEAR POS ADJ 2A 15-WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 15-WLP (2.1x1.34) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38904CANL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, WLBGA | |
Supplier Device Package | 15-WLP (2.1x1.34) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,40961 € | 3.524,03 € |
| 5.000 | 1,38204 € | 6.910,20 € |
| Unit Price without VAT: | 1,40961 € |
|---|---|
| Unit Price with VAT: | 1,67744 € |



