


MAX38902CANT+T | |
|---|---|
DigiKey Part Number | 175-MAX38902CANT+TTR-ND - Tape & Reel (TR) 175-MAX38902CANT+TCT-ND - Cut Tape (CT) 175-MAX38902CANT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38902CANT+T |
Description | IC REG LIN POS ADJ 500MA 6-WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WLP (1.22x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38902CANT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.22x0.82) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,28600 € | 32,15 € |
| 100 | 1,14990 € | 114,99 € |
| 250 | 1,08500 € | 271,25 € |
| 500 | 1,04590 € | 522,95 € |
| 1.000 | 1,01370 € | 1.013,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97971 € | 2.449,28 € |
| 5.000 | 0,95923 € | 4.796,15 € |
| 7.500 | 0,94896 € | 7.117,20 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |











