DS1344D-3+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38888ATD+

DigiKey Part Number
MAX38888ATD+-ND
Manufacturer
Manufacturer Product Number
MAX38888ATD+
Description
IC BATT MFUNC SUPERCAP 14TDFN
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Supercapacitor 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX38888ATD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Function
Multi-Function Controller
Battery Chemistry
Supercapacitor
Number of Cells
-
Fault Protection
Short Circuit
Interface
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13.097
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types