Data Transport Interface 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3840ETJ+T

DigiKey Part Number
MAX3840ETJ+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3840ETJ+T
Description
IC INTERFACE SPECIALIZED 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Transport Interface 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX3840ETJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Data Transport
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50014,33392 €35.834,80 €
Manufacturers Standard Package
Unit Price without VAT:14,33392 €
Unit Price with VAT:17,05736 €