16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3784UTE+

DigiKey Part Number
MAX3784UTE+-ND
Manufacturer
Manufacturer Product Number
MAX3784UTE+
Description
IC INTERFACE SPECIALIZED 16TQFN
Customer Reference
Detailed Description
Data Transport Interface 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX3784UTE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Data Transport
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types