
MAX366EPA+ | |
|---|---|
DigiKey Part Number | MAX366EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX366EPA+ |
Description | TVS DEVICE MIXED 40V 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 3 Circuit ±40V Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX366EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | ±40V | |
Technology | Mixed Technology | |
Number of Circuits | 3 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 50 | 5,87420 € | 293,71 € |
| 100 | 4,81080 € | 481,08 € |
| 500 | 4,71460 € | 2.357,30 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

