
MAX3535ECWI+T | |
|---|---|
DigiKey Part Number | MAX3535ECWI+TTR-ND - Tape & Reel (TR) MAX3535ECWI+TCT-ND - Cut Tape (CT) MAX3535ECWI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3535ECWI+T |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3535ECWI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 16 Leads | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 10 | 11,65500 € | 116,55 € |
| 25 | 10,89840 € | 272,46 € |
| 100 | 10,06800 € | 1.006,80 € |
| 250 | 9,67192 € | 2.417,98 € |
| 500 | 9,43324 € | 4.716,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,23688 € | 9.236,88 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,46920 € |



