
MAX3480AEPI+ | |
|---|---|
DigiKey Part Number | MAX3480AEPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3480AEPI+ |
Description | IC TRANSCEIVER HALF 1/1 28PDIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3480AEPI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 € | 58,40 € |
| Unit Price without VAT: | 58,40000 € |
|---|---|
| Unit Price with VAT: | 69,49600 € |

