
MAX3452EETE+ | |
|---|---|
DigiKey Part Number | MAX3452EETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3452EETE+ |
Description | IC TRANSCEIVER HALF 1/1 16TQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3452EETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |

