MAX19713ETN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX34451ETNA2+T

DigiKey Part Number
MAX34451ETNA2+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX34451ETNA2+T
Description
SYSTEM MANAGEMENT MICROCONTROLLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Supply Controller Base Station-Networking Line Cards, Servers 56-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX34451ETNA2+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Base Station-Networking Line Cards, Servers
Voltage - Input
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
18 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,01082 €20.027,05 €
Manufacturers Standard Package
Unit Price without VAT:8,01082 €
Unit Price with VAT:9,53288 €