
MAX34440ETL+T | |
|---|---|
DigiKey Part Number | MAX34440ETL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX34440ETL+T |
Description | IC PS MANAGER PMBUS 6CH 40TQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Base Station-Networking Line Cards, Servers 40-TQFN (6x6) |
EDA/CAD Models | MAX34440ETL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Base Station-Networking Line Cards, Servers | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |

