MAX3387ECUG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.492
Unit Price: 12,12000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 220
Unit Price: 2,92000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,92000 €
Datasheet
3/3 Transceiver Full RS232 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3387ECUG

DigiKey Part Number
MAX3387ECUG-ND
Manufacturer
Manufacturer Product Number
MAX3387ECUG
Description
IC TRANSCEIVER FULL 3/3 24TSSOP
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3387ECUG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
3/3
Supplier Device Package
24-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3387ECUG+Analog Devices Inc./Maxim Integrated1.492MAX3387ECUG+-ND12,12000 €Parametric Equivalent
ISL83387EIVZRenesas Electronics Corporation220ISL83387EIVZ-ND2,92000 €Similar
ISL83387EIVZ-TRenesas Electronics Corporation0ISL83387EIVZ-TCT-ND2,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes