
MAX3370EXK+T | |
|---|---|
DigiKey Part Number | MAX3370EXK+TTR-ND - Tape & Reel (TR) MAX3370EXK+TCT-ND - Cut Tape (CT) MAX3370EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3370EXK+T |
Description | IC XLTR VL BIDIR SC-70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 3Mbps SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3370EXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 2.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 3Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,57100 € | 25,71 € |
| 25 | 2,36320 € | 59,08 € |
| 100 | 2,13450 € | 213,45 € |
| 250 | 2,07468 € | 518,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,84857 € | 4.621,43 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |



