
MAX333EWP+T | |
---|---|
DigiKey Part Number | 175-MAX333EWP+TTR-ND - Tape & Reel (TR) 175-MAX333EWP+TCT-ND - Cut Tape (CT) 175-MAX333EWP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX333EWP+T |
Description | IC SWITCH SPDT X 4 250OHM 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 250Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX333EWP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 250Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1µs, 500ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,43000 € | 5,43 € |
10 | 4,17100 € | 41,71 € |
25 | 3,85600 € | 96,40 € |
100 | 3,51000 € | 351,00 € |
250 | 3,34516 € | 836,29 € |
500 | 3,24574 € | 1.622,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,16392 € | 3.163,92 € |
2.000 | 3,09659 € | 6.193,18 € |
Unit Price without VAT: | 5,43000 € |
---|---|
Unit Price with VAT: | 6,46170 € |