
MAX333ACWP+T | |
---|---|
DigiKey Part Number | 175-MAX333ACWP+TTR-ND - Tape & Reel (TR) 175-MAX333ACWP+TCT-ND - Cut Tape (CT) 175-MAX333ACWP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX333ACWP+T |
Description | IC SWITCH SPDT X 4 45OHM 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX333ACWP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,47000 € | 9,47 € |
10 | 7,41500 € | 74,15 € |
25 | 6,90080 € | 172,52 € |
100 | 6,33550 € | 633,55 € |
250 | 6,06600 € | 1.516,50 € |
500 | 5,90358 € | 2.951,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 5,76993 € | 5.769,93 € |
Unit Price without VAT: | 9,47000 € |
---|---|
Unit Price with VAT: | 11,26930 € |