
MAX333ACUP+T | |
|---|---|
DigiKey Part Number | MAX333ACUP+TTR-ND - Tape & Reel (TR) MAX333ACUP+TCT-ND - Cut Tape (CT) MAX333ACUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX333ACUP+T |
Description | IC SWITCH SPDT X 4 45OHM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX333ACUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 7,89200 € | 78,92 € |
| 25 | 7,34960 € | 183,74 € |
| 100 | 6,75300 € | 675,30 € |
| 250 | 6,46848 € | 1.617,12 € |
| 500 | 6,29708 € | 3.148,54 € |
| 1.000 | 6,15597 € | 6.155,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,63564 € | 14.089,10 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |


