
MAX33251ESHLD# | |
|---|---|
DigiKey Part Number | MAX33251ESHLD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX33251ESHLD# |
Description | EVAL MAX33251 TXRX RS232 1MBPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX33251E RS232 Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | MAX33251E | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,34000 € | 109,34 € |
| Unit Price without VAT: | 109,34000 € |
|---|---|
| Unit Price with VAT: | 130,11460 € |


