
MAX3295AUT-T | |
|---|---|
DigiKey Part Number | 175-MAX3295AUT-TTR-ND - Tape & Reel (TR) 175-MAX3295AUT-TCT-ND - Cut Tape (CT) 175-MAX3295AUT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3295AUT-T |
Description | IC TRANSCEIVER 1/0 SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3295AUT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,20400 € | 32,04 € |
| 25 | 2,95320 € | 73,83 € |
| 100 | 2,67700 € | 267,70 € |
| 250 | 2,54528 € | 636,32 € |
| 500 | 2,46590 € | 1.232,95 € |
| 1.000 | 2,40054 € | 2.400,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,33157 € | 5.828,93 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |






