
MAX3273ETG+ | |
|---|---|
DigiKey Part Number | MAX3273ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3273ETG+ |
Description | IC LASER DRVR 2.7GB 3.6V 24TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 2.7Gbps 1 Channel 3.14V ~ 3.6V 24-TQFN (4x4) |
EDA/CAD Models | MAX3273ETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 2.7Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3.14V ~ 3.6V | |
Current - Supply | 30 mA | |
Current - Modulation | 60mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

