
MAX32660GTGBL+ | |
|---|---|
DigiKey Part Number | 505-MAX32660GTGBL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32660GTGBL+ |
Description | IC MCU 32BIT 256KB FLASH 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 24-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32660GTGBL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TQFN (3x3) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,20800 € | 32,08 € |
| 25 | 2,97680 € | 74,42 € |
| 100 | 2,68090 € | 268,09 € |
| 250 | 2,52344 € | 630,86 € |
| 624 | 2,39514 € | 1.494,57 € |
| 1.248 | 2,31538 € | 2.889,59 € |
| 3.120 | 2,22994 € | 6.957,41 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


