3/5 Transceiver Full RS232 36-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3245EETX+G071

DigiKey Part Number
MAX3245EETX+G071-ND
Manufacturer
Manufacturer Product Number
MAX3245EETX+G071
Description
IC TRANSCEIVER FULL 3/5 36TQFN
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 36-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX3245EETX+G071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types