
MAX3245EAI+T | |
|---|---|
DigiKey Part Number | 175-MAX3245EAI+TTR-ND - Tape & Reel (TR) 175-MAX3245EAI+TCT-ND - Cut Tape (CT) 175-MAX3245EAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3245EAI+T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3245EAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,23700 € | 52,37 € |
| 25 | 4,85520 € | 121,38 € |
| 100 | 4,43430 € | 443,43 € |
| 250 | 4,23380 € | 1.058,45 € |
| 500 | 4,11288 € | 2.056,44 € |
| 1.000 | 4,01337 € | 4.013,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,93147 € | 7.862,94 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

